827248-1 | AMP

Socket, unequipped, 25 pole, straight, 2 rows, black, 827248-1

Order No.: 36P2934
EAN: 4099889899511
MPN:
827248-1
827248-1 AMP Automotive Power Connectors Image 1
827248-1 AMP Automotive Power Connectors Image 2
827248-1 AMP Automotive Power Connectors Image 3
827248-1 AMP Automotive Power Connectors Image 4
827248-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available in 12 Days: 4,315 pcs. - if ordered today
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0222 €
25 pcs.
3.7485 €
50 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 827248-1, AMP

Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 25, Number of rows: 2, Cable exit angle: 180°, Body material: PA, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 19.8 mm, Length: 88.9 mm, Width: 27.4 mm, Circuit application: signal, Packaging method: box, Packaging quantity: 400, Serviceable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 25 pole
Version straight
Grid 5 mm
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes