827137-2 | AMP

Plug, 35 pole, angled, 2 rows, gray, 827137-2

Order No.: 36P3272
EAN: 4099889902198
MPN:
827137-2
827137-2 AMP Automotive Power Connectors Image 1
827137-2 AMP Automotive Power Connectors Image 2
827137-2 AMP Automotive Power Connectors Image 3
827137-2 AMP Automotive Power Connectors Image 4
827137-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3633 € *
Available in 12 Days: 2,613 pcs. - if ordered today
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
5 pcs.
13.6255 €
10 pcs.
12.7449 €
25 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 827137-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 35, Number of positions: 35, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: gray, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 5 mm, Product length: 116 mm, Shielded: no, Circuit application: signal, Packaging quantity: 160, Interface number: 827667

Technical specifications
Filter Property Value
Contact type plug
Pin number 35 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes