827137-1 | AMP

Plug, 35 pole, angled, 2 rows, black, 827137-1

Order No.: 36P3223
EAN: 4099889901924
MPN:
827137-1
827137-1 AMP Automotive Power Connectors Image 1
827137-1 AMP Automotive Power Connectors Image 2
827137-1 AMP Automotive Power Connectors Image 3
827137-1 AMP Automotive Power Connectors Image 4
827137-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3839 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1,790.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
22.3839 €

PCB mount header, 827137-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 35, Number of positions: 35, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Product length: 119 mm, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 160, Interface number: 827667

Technical specifications
Filter Property Value
Contact type plug
Pin number 35 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes