826884-3 | AMP

Socket, unequipped, 2 pole, straight, 2 rows, black, 826884-3

Order No.: 35P9253
EAN: 4099889889314
MPN:
826884-3
Series: Econseal
826884-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available in 5 Days: 182 pcs. - if ordered today
Total Price:
273.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.8207 €

Socket housing, 826884-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Operating voltage: 12 VAC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Product height: 19 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Colour black
Type of locking Yes
Grid 3.5 mm
Pin number 2 pole
Version straight
Additional parts unequipped
Contact type socket
Rated voltage 12 V
Number of rows 2
Logistics
Property Value
Country of origin IN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes