826703-1 | AMP

Plug, 15 pole, angled, 2 rows, black, 826703-1

Order No.: 36P3191
EAN: 4099889901672
MPN:
826703-1
826703-1 AMP Automotive Power Connectors Image 1
826703-1 AMP Automotive Power Connectors Image 2
826703-1 AMP Automotive Power Connectors Image 3
826703-1 AMP Automotive Power Connectors Image 4
826703-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
67,447.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
7680 pcs.
8.7822 €

PCB mount header, 826703-1, AMP

PCB mount header, Horizontal, Wire-to-board, 15 Position, 5 mm in Centerline, Fully shrouded, Tin, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 15 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes