826195-1 | AMP

Plug, 25 pole, angled, 2 rows, black, 826195-1

Order No.: 36P3202
EAN: 4099889901733
MPN:
826195-1
826195-1 AMP Automotive Power Connectors Image 1
826195-1 AMP Automotive Power Connectors Image 2
826195-1 AMP Automotive Power Connectors Image 3
826195-1 AMP Automotive Power Connectors Image 4
826195-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5767 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
34,479.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
2080 pcs.
16.5767 €

Junior power timer, 826195-1, AMP

Unsealed junior power timer housings designed to lock into mounting collar.

Technical specifications
Filter Property Value
Contact type plug
Pin number 25 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes