Socket housing, 825414-5, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 17.5 mm, Length: 23 mm, Width: 28 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no