825414-2 | AMP

Socket, 2 pole, straight, 1 row, green, 825414-2

Order No.: 72P1849
EAN: 4099889459067
MPN:
825414-2
825414-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,993.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.9865 €

Housing for female terminals, 825414-2, AMP

Housing for female terminals, Wire-to-Wire, 2 Position, 5 mm Centerline, Sealable, Green, Wire & Cable, Power.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated current 30 A
Colour green
Logistics
Property Value
Customs tariff number 85389099
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes