825213-2 | AMP

Plug, 35 pole, angled, 2 rows, black, 825213-2

Order No.: 36P3222
EAN: 4099889901917
MPN:
825213-2
825213-2 AMP Automotive Power Connectors Image 1
825213-2 AMP Automotive Power Connectors Image 2
825213-2 AMP Automotive Power Connectors Image 3
825213-2 AMP Automotive Power Connectors Image 4
825213-2 AMP Automotive Power Connectors Image 5
Image may differ

Cutting lead, 825213-2, AMP

Cutting lead, 35-positions

Technical specifications
Filter Property Value
Contact type plug
Pin number 35 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes