8-968973-1 | AMP
Socket, unequipped, 15 pole, straight, 3 rows, purple, 8-968973-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 50 pcs.
Available in 12 Days: 2,757 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 8-968973-1, AMP
Housing for female terminals, Wire-to-wire, 15 Position, 5 mm Centerline, Other, Signal, Cable mount (free-hanging), Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 15 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 28 V | |
| Additional parts | unequipped | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |