8-968971-1 | AMP
Socket, unequipped, 9 pole, straight, 3 rows, yellow, 8-968971-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 62 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 8-968971-1, AMP
Housing for female terminals, Wire-to-wire, 9 position, 5 mm Centerline, Yellow, Signal, Cable mount (free-hanging), Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 9 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 28 V | |
| Additional parts | unequipped | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |