8-968970-2 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, gray, 8-968970-2

Order No.: 35P8911
EAN: 4099889888652
MPN:
8-968970-2
Series: AMP MCP
8-968970-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available: 158 pcs.
Available in 12 Days: 20,030 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
25 pcs.
1.0710 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 8-968970-2, AMP

Housing for female terminals, Wire-to-wire, 6 Position, 5 mm Centerline, Gray, Signal, Cable mount (free-hanging), Hybrid

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes