776932-1 | AMP
Socket, unequipped, 52 pole, straight, 3 rows, black, 776932-1
Order No.: 35P8807
EAN: 4099889887884
MPN:
776932-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 29 Weeks
Plug assembly, 776932-1, AMP
Plug assembly, 52-positions, 2.8 mm and 0.64 mm, Terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 52 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | No | |
| Rated voltage | 28 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |