776427-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, red, 776427-1

Order No.: 36P3815
EAN: 4099889903393
MPN:
776427-1
Series: AMPSEAL
776427-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Available in 12 Days: 2,994 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9155 €
25 pcs.
2.7132 €
50 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 776427-1, AMP

Housing for female terminals, Wire-to-wire, 2 Position, 4.5 mm Centerline, Sealable, Red, Cable mount (free-hanging), AMPSEAL 16

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour red
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes