Plug housing, 776308-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating pin diameter: 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Row-to-row spacing: 6.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: no, Connector position assurance capable: no