776286-2 | AMP

Socket, unequipped, 8 pole, straight, 3 rows, natural, 776286-2

Order No.: 36P3691
EAN: 4099889902365
MPN:
776286-2
Series: AMPSEAL
776286-2 AMP Automotive Power Connectors Image 1
776286-2 AMP Automotive Power Connectors Image 2
776286-2 AMP Automotive Power Connectors Image 3
776286-2 AMP Automotive Power Connectors Image 4
776286-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
5 pcs.
7.3066 €
10 pcs.
6.8306 €
25 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 776286-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 3, Operating voltage: 250 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Body material: other, Primary product color: natural, Mating pin diameter: 1.3 mm, Mating alignment type: polarized, Centerline (pitch): 4 mm, Row-to-row spacing: 4 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94V-0, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 17 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
Date of RoHS guidelines 3/31/15