776286-1 | AMP
Socket, unequipped, 8 pole, straight, 3 rows, black, 776286-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6640 € *
Available: 12 pcs.
Available in 12 Days: 2,317 pcs. - if ordered today
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
5 pcs.
6.3189 €
10 pcs.
5.9143 €
25 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 776286-1, AMP
Housing for female terminals, Wire-to-board, 8 Position, 4 mm Centerline, Sealable, Black, Wire & cable, Power & signal, AMPSEAL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 17 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |