776273-5 | AMP

Socket, unequipped, 14 pole, straight, 3 rows, blue, 776273-5

Order No.: 36P3681
EAN: 4099889902266
MPN:
776273-5
Series: AMPSEAL
776273-5 AMP Automotive Power Connectors Image 1
776273-5 AMP Automotive Power Connectors Image 2
776273-5 AMP Automotive Power Connectors Image 3
776273-5 AMP Automotive Power Connectors Image 4
776273-5 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
9.2701 €
10 pcs.
8.6751 €
25 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 776273-5, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 14, Number of rows: 3, Operating voltage: 250 VAC, Nominal voltage architecture: 250 V, Body material: other, Primary product color: blue, Mating pin diameter: 1.3 mm, Mating alignment type: polarized, Connector mounting type: Board Mount, Centerline (pitch): 4 mm, Row-to-row spacing: 4 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 17 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes