776273-1 | AMP

Socket, unequipped, 14 pole, straight, 3 rows, black, 776273-1

Order No.: 36P3682
EAN: 4099889902273
MPN:
776273-1
Series: AMPSEAL
776273-1 AMP Automotive Power Connectors Image 1
776273-1 AMP Automotive Power Connectors Image 2
776273-1 AMP Automotive Power Connectors Image 3
776273-1 AMP Automotive Power Connectors Image 4
776273-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Available: 8 pcs.
Available in 12 Days: 444 pcs. - if ordered today
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
5 pcs.
7.3304 €
10 pcs.
6.8544 €
25 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 776273-1, AMP

Housing for female terminals, Wire-to-board, 14 Position, 4 mm Centerline, Sealable, Black, Power & signal, AMPSEAL

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 17 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes