776267-5 | AMP

Plug, 14 pole, angled, 3 rows, blue, 776267-5

Order No.: 36P3713
EAN: 4099889902549
MPN:
776267-5
Series: AMPSEAL
776267-5 AMP Automotive Power Connectors Image 1
776267-5 AMP Automotive Power Connectors Image 2
776267-5 AMP Automotive Power Connectors Image 3
776267-5 AMP Automotive Power Connectors Image 4
776267-5 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1975 € *
Available in 12 Days: 290 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.5668 €
10 pcs.
10.8290 €
25 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 776267-5, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 14, Number of positions: 14, PCB mount orientation: horizontal, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 240 V, Primary product color: blue, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 4 mm, PCB thickness (recommended): 1.57 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-105 °C, Circuit application: power & signal, Degree of protection: IP6K9K

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 250 V
Colour blue
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes