776267-2 | AMP

Plug, 14 pole, angled, 3 rows, natural, 776267-2

Order No.: 36P3708
EAN: 4099889902495
MPN:
776267-2
Series: AMPSEAL
776267-2 AMP Automotive Power Connectors Image 1
776267-2 AMP Automotive Power Connectors Image 2
776267-2 AMP Automotive Power Connectors Image 3
776267-2 AMP Automotive Power Connectors Image 4
776267-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
5 pcs.
14.4466 €
10 pcs.
13.5065 €
25 pcs.
12.3165 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 776267-2, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 14, Number of positions: 14, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: natural, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 4 mm, Product length: 48.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 250 V
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes