776262-2 | AMP

Plug, 14 pole, straight, 3 rows, natural, 776262-2

Order No.: 36P3703
EAN: 4099889902440
MPN:
776262-2
Series: AMPSEAL
776262-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1745 € *
Available in 12 Days: 293 pcs. - if ordered today
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
10.1745 €

PCB mount header, 776262-2, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 14, Number of positions: 14, PCB mount orientation: vertical, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: natural, Mating tab width: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 4 mm, Product length: 48.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 180

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version straight
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 250 V
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes