776231-2 | AMP
Plug, 35 pole, straight, 3 rows, natural, 776231-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5509 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
5 pcs.
20.4323 €
10 pcs.
19.1114 €
25 pcs.
17.4335 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive connector, 776231-2, AMP
AMPSEAL, Automotive headers, Wire-to-board, Wire-to-device, 35 Position, 4 mm Centerline, Sealable, Vertical, 3 Row
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 35 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | solder connection | |
| Number of rows | 3 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |