776164-2 | AMP

Socket, unequipped, 35 pole, straight, 3 rows, natural, 776164-2

Order No.: 36P3689
EAN: 4099889902341
MPN:
776164-2
Series: AMPSEAL
776164-2 AMP Automotive Power Connectors Image 1
776164-2 AMP Automotive Power Connectors Image 2
776164-2 AMP Automotive Power Connectors Image 3
776164-2 AMP Automotive Power Connectors Image 4
776164-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2760 € *
Available in 12 Days: 337 pcs. - if ordered today
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
2 pcs.
22.7052 €
5 pcs.
21.3248 €
10 pcs.
19.8254 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 776164-2, AMP

Row-to-row spacing: 4 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: no, Number of positions: 35, Number of rows: 3, Nominal voltage architecture: 250 V, Operating voltage: 250 VAC, Cable exit angle: 180°, Body material: other, Primary product color: natural, Mating pin diameter: 1.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 34.6 mm, Length: 63.4 mm, Width: 33.6 mm, Operating temperature (max): 75 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, Degree of protection: IP67, IP69K, UL flammability rating: UL 94V-0, Packaging method: package, Packaging quantity: 220, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 35 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 17 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes