776163-4 | AMP
Plug, 35 pole, angled, 3 rows, gray, 776163-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Available in 12 Days: 1,015 pcs. - if ordered today
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
2 pcs.
19.8611 €
5 pcs.
18.6592 €
10 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB mount header, 776163-4, AMP
PCB mount header, Right angle, Wire-to-board, 35 Position, 4 mm Centerline, Fully shrouded, Tin, Through hole -solder, Sealable, AMPSEAL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 35 pole | |
| Version | angled | |
| Grid | 4 mm | |
| Connection | solder connection | |
| Number of rows | 3 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |