776087-1 | AMP

Plug, 23 pole, angled, 3 rows, black, 776087-1

Order No.: 36P3719
EAN: 4099889902600
MPN:
776087-1
Series: AMPSEAL
776087-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7076 € *
Available in 12 Days: 16,322 pcs. - if ordered today
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
5 pcs.
15.8389 €
10 pcs.
14.8155 €
25 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 776087-1, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 23, Number of positions: 23, PCB mount orientation: horizontal, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 240 V, Primary product color: black, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 4 mm, PCB thickness (recommended): 1.57 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-105 °C, Circuit application: power & signal, Degree of protection: IP6K9K, Packaging quantity: 1

Technical specifications
Filter Property Value
Contact type plug
Pin number 23 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 250 V
Rated current 8 A
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes