770680-4 | AMP

Socket, unequipped, 23 pole, straight, 3 rows, gray, 770680-4

Order No.: 36P3686
EAN: 4099889902310
MPN:
770680-4
Series: AMPSEAL
770680-4 AMP Automotive Power Connectors Image 1
770680-4 AMP Automotive Power Connectors Image 2
770680-4 AMP Automotive Power Connectors Image 3
770680-4 AMP Automotive Power Connectors Image 4
770680-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9238 € *
Available in 12 Days: 1,344 pcs. - if ordered today
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
5 pcs.
11.3050 €
10 pcs.
10.5791 €
25 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 770680-4, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 23, Number of rows: 3, Operating voltage: 250 VAC, Nominal voltage architecture: 12 V, 42 V, 48 V, 90 V, 125 V, 240 V, Body material: other, Primary product color: gray, Mating pin diameter: 1.3 mm, Mating alignment type: polarized, Centerline (pitch): 4 mm, Row-to-row spacing: 4 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 23 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 17 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
RoHS conform Yes