7-967587-3 | AMP
Plug, unequipped, 6 pole, straight, 2 rows, yellow, 7-967587-3
Order No.: 36P1002
EAN: 4099889892383
MPN:
7-967587-3
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
125.31 € *
Price list
Quantity
Price per unit*
54 pcs.
2.3205 €
300 pcs.
2.1301 €
2000 pcs.
1.8445 €
3000 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 7-967587-3, AMP
Sealed MQS pin housings, 6-positions
Technical specifications
Filter | Property | Value |
---|---|---|
Number of rows | 2 | |
Colour | yellow | |
Type of locking | Yes | |
Version | straight | |
Additional parts | unequipped | |
Pin number | 6 pole | |
Grid | 4 mm | |
Rated voltage | 50 V | |
Contact type | plug |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |