7-967288-1 | AMP

Plug, 134 pole, angled, 4 rows, black, 7-967288-1

Order No.: 36P1264
EAN: 4099889894479
MPN:
7-967288-1
Series: MQS
7-967288-1 AMP Automotive Power Connectors Image 1
7-967288-1 AMP Automotive Power Connectors Image 2
7-967288-1 AMP Automotive Power Connectors Image 3
7-967288-1 AMP Automotive Power Connectors Image 4
7-967288-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
5 pcs.
14.2800 €
10 pcs.
13.3637 €
25 pcs.
12.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 7-967288-1, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 116, Number of positions: 134, PCB mount orientation: horizontal, Number of rows: 4, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.63 mm, 3 mm, Mating tab thickness: 0.63 mm, 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, 5 mm, Product length: 141 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94HB, Packaging quantity: 50, Interface number: 114-18066-019

Technical specifications
Filter Property Value
Contact type plug
Pin number 134 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 4
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes