7-963683-1 | AMP
Plug, unequipped, 21 pole, straight, 7 rows, black, 7-963683-1
Order No.: 36P2906
EAN: 4099889899337
MPN:
7-963683-1
Tab housing, 7-963683-1, AMP
Tab housing 21-positions for 1.5/2.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 21 pole | |
| Version | straight | |
| Grid | 3.6 mm | |
| Number of rows | 7 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |