6-968972-1 | AMP

Socket, unequipped, 12 pole, straight, 3 rows, blue, 6-968972-1

Order No.: 35P8868
EAN: 4099889888270
MPN:
6-968972-1
Series: AMP MCP
6-968972-1 AMP Automotive Power Connectors Image 1
6-968972-1 AMP Automotive Power Connectors Image 2
6-968972-1 AMP Automotive Power Connectors Image 3
6-968972-1 AMP Automotive Power Connectors Image 4
6-968972-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,410.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.9401 €

Socket housing, 6-968972-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: blue, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Product height: 24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes