6-968971-1 | AMP

Socket, unequipped, 9 pole, straight, 3 rows, blue, 6-968971-1

Order No.: 35P8912
EAN: 4099889888669
MPN:
6-968971-1
Series: AMP MCP
6-968971-1 AMP Automotive Power Connectors Image 1
6-968971-1 AMP Automotive Power Connectors Image 2
6-968971-1 AMP Automotive Power Connectors Image 3
6-968971-1 AMP Automotive Power Connectors Image 4
6-968971-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 12 Days: 1,512 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 6-968971-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 9, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: blue, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Product height: 24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Rated current 24 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes