6-1419166-2 | AMP

Plug, unequipped, 4 pole, straight, 1 row, black, 6-1419166-2

Order No.: 35P9468
EAN: 4099889889833
MPN:
6-1419166-2
6-1419166-2 AMP Automotive Power Connectors Image 1
6-1419166-2 AMP Automotive Power Connectors Image 2
6-1419166-2 AMP Automotive Power Connectors Image 3
6-1419166-2 AMP Automotive Power Connectors Image 4
6-1419166-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.666 €

Plug housing, 6-1419166-2, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Body material: PA GF, Primary product color: black, Connector code: B, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 34.95 mm, Packaging method: package, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 2.54 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes