6-1419166-1 | AMP

Plug, unequipped, 4 pole, straight, 1 row, black, 6-1419166-1

Order No.: 35P9467
EAN: 4099889889826
MPN:
6-1419166-1
6-1419166-1 AMP Automotive Power Connectors Image 1
6-1419166-1 AMP Automotive Power Connectors Image 2
6-1419166-1 AMP Automotive Power Connectors Image 3
6-1419166-1 AMP Automotive Power Connectors Image 4
6-1419166-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,240.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.6541 €

Plug housing, 6-1419166-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, Mounting feature: without, Centerline (pitch): 2.54 mm, Height: 16.16 mm, Length: 16.02 mm, Width: 34.95 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: carton, Packaging quantity: 1500, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Rated current 8 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes