6-1418363-1 | AMP

Pin header, 39 pole, straight, 3 rows, brown, 6-1418363-1

Order No.: 36P4014
MPN:
6-1418363-1
39 POS TAB 2.8x0.8 HEADER CODE
Series: LEAVYSEAL
6-1418363-1 AMP Automotive Power Connectors Image 1
6-1418363-1 AMP Automotive Power Connectors Image 2
6-1418363-1 AMP Automotive Power Connectors Image 3
6-1418363-1 AMP Automotive Power Connectors Image 4
6-1418363-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.8305 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
36.83 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8305 €
2 pcs.
34.4505 €
5 pcs.
32.3680 €
10 pcs.
30.0832 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-1418363-1, AMP

Vertical, Wire-to-Board, 39 Position, 3 Row, 6mm Centerline, Silver (Ag), Sealable, Printed Circuit Board.

Technical specifications
Filter Property Value
Contact type tab
Pin number 39 pole
Version straight
Grid 6 mm
Connection solder connection
Number of rows 3
contact surface silver-plated
Type of locking Yes
Rated voltage 36 V
Rated current 40 A
Colour brown
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No