5-968975-1 | AMP

Socket, unequipped, 21 pole, straight, 3 rows, purple, 5-968975-1

Order No.: 35P8891
EAN: 4099889888454
MPN:
5-968975-1
Series: AMP MCP
5-968975-1 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 5-968975-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 21, Number of rows: 2, 3, Operating voltage: 42 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, Body material: PBT GF, Primary product color: other, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Product height: 24 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 300, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 21 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 42 V
Additional parts unequipped
Colour purple
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes