5-968973-1 | AMP

Socket, unequipped, 15 pole, straight, 3 rows, purple, 5-968973-1

Order No.: 35P8869
EAN: 4099889888287
MPN:
5-968973-1
Series: AMP MCP
5-968973-1 AMP Automotive Power Connectors Image 1
5-968973-1 AMP Automotive Power Connectors Image 2
5-968973-1 AMP Automotive Power Connectors Image 3
5-968973-1 AMP Automotive Power Connectors Image 4
5-968973-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Available in 12 Days: 685 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 5-968973-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 15, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: Violet, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 15 pole
Version straight
Grid 5 mm
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour purple
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes