5-963207-1 | AMP
Socket, unequipped, 4 pole, straight, 1 row, white, 5-963207-1
Order No.: 36P2989
EAN: 4099889899993
MPN:
5-963207-1
Junior power timer, 5-963207-1, AMP
Junior power timer housing, 4-positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Number of rows | 1 | |
| Type of locking | No | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |