5-1718323-1 | AMP
Plug, unequipped, 39 pole, angled, 3 rows, green, 5-1718323-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6025 € *
Available in 12 Days: 152 pcs. - if ordered today
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
5 pcs.
10.9956 €
10 pcs.
10.2935 €
25 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 5-1718323-1, AMP
Housing for male terminals, Wire-to-wire, 39 position, 5 mm Centerline, Sealable, Green, Signal, Panel mount, LEAVYSEAL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 39 pole | |
| Version | angled | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 36 V | |
| Rated current | 25 A | |
| Additional parts | unequipped | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |