5-1718321-3 | AMP
Socket, unequipped, 39 pole, angled, 3 rows, green, 5-1718321-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5902 € *
Available: 9 pcs.
Available in 12 Days: 283 pcs. - if ordered today
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
11.9357 €
10 pcs.
11.1741 €
25 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 5-1718321-3, AMP
Housing for female terminals, Wire-to-board, Wire-to-wire, Wire-to-device, 39 position, 5 mm Centerline, Sealable, Green, LEAVYSEAL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 39 pole | |
| Version | angled | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 36 V | |
| Rated current | 25 A | |
| Additional parts | unequipped | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |