5-1419168-8 | AMP

Socket, unequipped, 16 pole, straight, 2 rows, black, 5-1419168-8

Order No.: 35P9452
EAN: 4099889889765
MPN:
5-1419168-8
5-1419168-8 AMP Automotive Power Connectors Image 1
5-1419168-8 AMP Automotive Power Connectors Image 2
5-1419168-8 AMP Automotive Power Connectors Image 3
5-1419168-8 AMP Automotive Power Connectors Image 4
5-1419168-8 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.879 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
170.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.879 €

Socket housing, 5-1419168-8, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 16, Number of rows: 2, Body material: PA GF, Primary product color: black, Connector code: A, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: package, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 2.54 mm
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes