5-1355730-1 | AMP

Plug, 3 pole, angled, 1 row, black, 5-1355730-1

Order No.: 36P1235
EAN: 4099889894271
MPN:
5-1355730-1
Series: MQS
5-1355730-1 AMP Automotive Power Connectors Image 1
5-1355730-1 AMP Automotive Power Connectors Image 2
5-1355730-1 AMP Automotive Power Connectors Image 3
5-1355730-1 AMP Automotive Power Connectors Image 4
5-1355730-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
207.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.3451 €

PCB mount header, 5-1355730-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 3, Number of positions: 3, PCB mount orientation: horizontal, Number of rows: 1, Operating voltage: 14 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 10.2 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 600, Interface number: 114-18063-18

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 14 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes