4-967627-1 | AMP

Plug, unequipped, 12 pole, straight, 3 rows, 4-967627-1

Order No.: 36P3176
EAN: 4099889901542
MPN:
4-967627-1
4-967627-1 AMP Automotive Power Connectors Image 1
4-967627-1 AMP Automotive Power Connectors Image 2
4-967627-1 AMP Automotive Power Connectors Image 3
4-967627-1 AMP Automotive Power Connectors Image 4
4-967627-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Available in 12 Days: 2,818 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 4-967627-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: other, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 30.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Rated current 24 A
Additional parts unequipped
Logistics
Property Value
Country of origin PL
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes