4-967325-3 | AMP

Socket, unequipped, 4 pole, straight, 1 row, blue, 4-967325-3

Order No.: 36P3999
EAN: 4099889904321
MPN:
4-967325-3
4-967325-3 AMP Automotive Power Connectors Image 1
4-967325-3 AMP Automotive Power Connectors Image 2
4-967325-3 AMP Automotive Power Connectors Image 3
4-967325-3 AMP Automotive Power Connectors Image 4
4-967325-3 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.5105 €
25 pcs.
3.2725 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 4-967325-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 3, 4, Number of positions: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: other, Primary product color: blue, Connector code: 4, Mating pin diameter: 2.5 mm, Strain relief: no, Centerline (pitch): 7 mm, Product height: 32.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 7 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85472000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes