4-967325-1 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, blue, 4-967325-1

Order No.: 36P2381
EAN: 4099889897340
MPN:
4-967325-1
4-967325-1 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 4-967325-1, AMP

Row-to-row spacing: 7 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Cable exit angle: 180°, Body material: PBT GF, Primary product color: orange, Mating pin diameter: 2.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 7 mm, Height: 32.8 mm, Length: 32.8 mm, Width: 31 mm, Circuit application: signal, Packaging method: carton, Packaging quantity: 500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 7 mm
Number of rows 2
Type of locking Yes
Rated voltage 48 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389011
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes