4-962344-1 | AMP
Plug, unequipped, 2 pole, straight, 1 row, brown, 4-962344-1
Order No.: 36P2939
EAN: 4099889899566
MPN:
4-962344-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available in 12 Days: 1,960 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 4-962344-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: brown, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Product height: 38 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated current | 30 A | |
| Additional parts | unequipped | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |