4-1718346-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, 4-1718346-1

Order No.: 36P1121
EAN: 4099889893373
MPN:
4-1718346-1
Series: MQS
4-1718346-1 AMP Automotive Power Connectors Image 1
4-1718346-1 AMP Automotive Power Connectors Image 2
4-1718346-1 AMP Automotive Power Connectors Image 3
4-1718346-1 AMP Automotive Power Connectors Image 4
4-1718346-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
154.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
0.1714 €

Socket housing, 4-1718346-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 24 V, Body material: PBT GF, Primary product color: other, Connector code: D, Mating tab width: 0.63 mm, Mating alignment type: polarized, Connector mounting type: cable mount (free-hanging), Centerline (pitch): 2.54 mm, Product height: 4.35 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes