368312-1 | AMP

Plug, 3 pole, angled, 1 row, black, 368312-1

Order No.: 36P1220
EAN: 4099889894141
MPN:
368312-1
Series: MQS
368312-1 AMP Automotive Power Connectors Image 1
368312-1 AMP Automotive Power Connectors Image 2
368312-1 AMP Automotive Power Connectors Image 3
368312-1 AMP Automotive Power Connectors Image 4
368312-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3213 €

Hybrid header, 368312-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 3, Number of positions: 3, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Width: 13.8 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging quantity: 2500, Interface number: 956444-1

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes