365062-3 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, black, 365062-3

Order No.: 36P2998
EAN: 4099889900057
MPN:
365062-3
365062-3 AMP Automotive Power Connectors
Image may differ

Unsealed housing, 365062-3, AMP

Unsealed housing for Wire-to-Wire applications designed to lock into mounting collar.

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes