365062-1 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, natural, 365062-1

Order No.: 36P2999
EAN: 4099889900064
MPN:
365062-1
365062-1 AMP Automotive Power Connectors
Image may differ

Socket housing, 365062-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 2, Body material: PA, Primary product color: natural, Connector code: 1, Mating tab width: 2.8 mm, Terminal position assurance: yes, Centerline (pitch): 6.2 mm, Row-to-row spacing: 5.8 mm, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes